Filter Your Search
1 - 2 of 2 results
|
ELG-75-36B
Mean Well
|
$32.9598 | Yes | Active | 115 V | 36 V | 305 V | 100 V | 35.1 V | 36.9 V | 2.1 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 89 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT; OVER CURRENT; OVER VOLTAGE; THERMAL | 0.088375 Vrms | HYBRID | INDUSTRIAL | 75.6 W | R-XXMA-W | CSA, IEC, EN, EAC | 85 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | WIRE | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module | compliant | Mean Well | ||
|
ELG-75-36B-3Y
Mean Well
|
$47.0709 | Yes | Active | 115 V | 36 V | 305 V | 100 V | 35.1 V | 36.9 V | 2.1 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 89 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT; OVER CURRENT; OVER VOLTAGE; THERMAL | 0.088375 Vrms | HYBRID | INDUSTRIAL | 75.6 W | R-XXMA-W | CSA, IEC, EN, EAC | 85 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | WIRE | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module | compliant |