-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y8620
|
Newark | Electrolytic Capacitor, Snap-In, Elg Series, 100 F, 20%, 400 V, 22 Mm, 0.582 Ohm Rohs Compliant: Yes |Kemet ELG107M400AQ3AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2200 / $3.7100 | Buy Now |
DISTI #
399-6053-ND
|
DigiKey | CAP ALUM 100UF 20% 400V SNAP Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
547 In Stock |
|
$1.2897 / $2.2700 | Buy Now |
DISTI #
80-ELG107M400AQ3AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 100uF 400V 20% 105C Snap in 22x35 RoHS: Compliant | 54 |
|
$1.3200 / $3.2300 | Buy Now |
DISTI #
70097605
|
RS | Capacitor, Al Electrolytic, Cap 100 uF, Tol 20%,Vol-Rtg 400 VDC, Snap-In,22x35mm | KEMET ELG107M400AQ3AA RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6800 | RFQ |
DISTI #
ELG107M400AQ3AA
|
TTI | Aluminum Electrolytic Capacitors - Snap In 100uF 400V 20% 105C Snap in 22x35 RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 400 Container: Bulk | Americas - 0 |
|
$1.3900 | Buy Now |
DISTI #
ELG107M400AQ3AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 400 V, � 20%, Snap-In (Alt: ELG107M400AQ3AA) RoHS: Compliant Min Qty: 1600 Package Multiple: 200 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2476227
|
element14 Asia-Pacific | CAP, 100F, 400V, ALU ELEC, SNAP-IN RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$1.4030 / $3.4116 | Buy Now |
DISTI #
2476227
|
Farnell | CAP, 100F, 400V, ALU ELEC, SNAP-IN RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 10 |
|
$1.9335 / $3.6410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ELG107M400AQ3AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ELG107M400AQ3AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1990 mΩ | |
Leakage Current | 0.8 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 650 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ELG107M400AQ3AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELG107M400AQ3AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381EL101M400H032+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | ELG107M400AQ3AA vs 381EL101M400H032+D |
ELXH401VSN101MP35M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | ELG107M400AQ3AA vs ELXH401VSN101MP35M |
LGY2G101MELZ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | ELG107M400AQ3AA vs LGY2G101MELZ |
400VXR100MEFCSN22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ELG107M400AQ3AA vs 400VXR100MEFCSN22X35 |
381EL101M400H032D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 100uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ELG107M400AQ3AA vs 381EL101M400H032D |
LG400M0100BPF-2235 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | ELG107M400AQ3AA vs LG400M0100BPF-2235 |
EETLD2G101BJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | ELG107M400AQ3AA vs EETLD2G101BJ |
400VXR100MSN22X35 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 100uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | ELG107M400AQ3AA vs 400VXR100MSN22X35 |