-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y8626
|
Newark | Electrolytic Capacitor, Snap-In, Elg Series, 1000 F, 20%, 250 V, 35 Mm, 0.09 Ohm Rohs Compliant: Yes |Kemet ELG108M250AT4AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 603 |
|
$4.6700 / $5.7900 | Buy Now |
DISTI #
399-6057-ND
|
DigiKey | CAP ALUM 1000UF 20% 250V SNAP Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
977 In Stock |
|
$3.8800 / $4.9600 | Buy Now |
DISTI #
80-ELG108M250AT4AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1000uF 250V 20% 105C Snap in 35x40 RoHS: Compliant | 685 |
|
$4.4400 / $7.0400 | Buy Now |
DISTI #
70097609
|
RS | Capacitor, Al Electrolytic, Cap 1000 uF, Tol 20%,Vol-Rtg 250 VDC, Snap-In,35x40mm | KEMET ELG108M250AT4AA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0100 | RFQ |
DISTI #
ELG108M250AT4AA
|
TTI | Aluminum Electrolytic Capacitors - Snap In 1000uF 250V 20% 105C Snap in 35x40 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$4.4900 | Buy Now |
DISTI #
ELG108M250AT4AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 250 V, � 20%, Snap-In (Alt: ELG108M250AT4AA) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ELG108M250AT4AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ELG108M250AT4AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 199 mΩ | |
Leakage Current | 3 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 2300 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ELG108M250AT4AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELG108M250AT4AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV250M1000BP4-3540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | ELG108M250AT4AA vs LV250M1000BP4-3540 |
MAL215953102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ELG108M250AT4AA vs MAL215953102E3 |
LG250M1000BP4-3540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | ELG108M250AT4AA vs LG250M1000BP4-3540 |
LV250M1000BP343540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | ELG108M250AT4AA vs LV250M1000BP343540 |
LG250M1000BP443540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | ELG108M250AT4AA vs LG250M1000BP443540 |
LG250M1000BPF-3540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | ELG108M250AT4AA vs LG250M1000BPF-3540 |
LG250M1000BP3-3540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | ELG108M250AT4AA vs LG250M1000BP3-3540 |
LSG102M2E--A3540S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, | Surge Components Inc | ELG108M250AT4AA vs LSG102M2E--A3540S |
250VXR1000MEFCSN35X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ELG108M250AT4AA vs 250VXR1000MEFCSN35X40 |
ELXQ251LIN102MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | ELG108M250AT4AA vs ELXQ251LIN102MA40S |