-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC5758
|
Newark | 10000 25V |Kemet ELG109M025AS2AA RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 / $2.4100 | Buy Now |
DISTI #
399-ELG109M025AS2AA-ND
|
DigiKey | CAP ALUM SNAP-IN 105C Min Qty: 400 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1805 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 28 Weeks | 0 |
|
$1.8000 | Buy Now |
DISTI #
ELG109M025AS2AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10000 uF, 25 V, � 20%, Snap-In (Alt: ELG109M025AS2AA) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ELG109M025AS2AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ELG109M025AS2AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 60 mΩ | |
Leakage Current | 3 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2400 mA | |
Surface Mount | NO | |
Tan Delta | 0.45 | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ELG109M025AS2AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELG109M025AS2AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGU1E103MELB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | ELG109M025AS2AA vs LGU1E103MELB |
1103LDM3030LSN3110 | CAP,AL2O3,10MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG109M025AS2AA vs 1103LDM3030LSN3110 |
1103LDM3030LHN5110 | CAP,AL2O3,10MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG109M025AS2AA vs 1103LDM3030LHN5110 |
LV025M10K0BP343030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF, | YAGEO Corporation | ELG109M025AS2AA vs LV025M10K0BP343030 |
8103LDM3030LHN9110 | CAP,AL2O3,10MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG109M025AS2AA vs 8103LDM3030LHN9110 |
8103LDM3030LSN7110 | CAP,AL2O3,10MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG109M025AS2AA vs 8103LDM3030LSN7110 |
1103LDM3030LHN7110 | CAP,AL2O3,10MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG109M025AS2AA vs 1103LDM3030LHN7110 |
1103LDM3030LHN3110 | CAP,AL2O3,10MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG109M025AS2AA vs 1103LDM3030LHN3110 |
8103LDM3030LSN0110 | CAP,AL2O3,10MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG109M025AS2AA vs 8103LDM3030LSN0110 |
1103LDM3030LHN2110 | CAP,AL2O3,10MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG109M025AS2AA vs 1103LDM3030LHN2110 |