Part Details for ELG188M200AT5AA by KEMET Corporation
Overview of ELG188M200AT5AA by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELG188M200AT5AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC5819
|
Newark | 1800 200V |Kemet ELG188M200AT5AA RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6300 / $6.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 28 Weeks | 0 |
|
$5.7300 | Buy Now |
DISTI #
ELG188M200AT5AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1800 uF, 200 V, � 20%, Snap-In (Alt: ELG188M200AT5AA) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |