-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y8646
|
Newark | Electrolytic Capacitor, Snap-In, Elg Series, 220 F, 20%, 400 V, 30 Mm, 0.265 Ohm Rohs Compliant: Yes |Kemet ELG227M400AS3AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 716 |
|
$3.3700 / $6.0600 | Buy Now |
DISTI #
399-ELG227M400AS3AA-ND
|
DigiKey | CAP ALUM SNAP-IN 105C Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
1000 In Stock |
|
$2.7567 / $5.4100 | Buy Now |
DISTI #
80-ELG227M400AS3AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400V 220uF 20% 105C 2000Hrs RoHS: Compliant | 441 |
|
$2.7500 / $5.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 28 Weeks | 0 |
|
$2.8600 | Buy Now |
DISTI #
ELG227M400AS3AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 400 V, � 20%, Snap-In (Alt: ELG227M400AS3AA) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ELG227M400AS3AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ELG227M400AS3AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 905 mΩ | |
Leakage Current | 1.8 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1050 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ELG227M400AS3AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELG227M400AS3AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG400M0220BP343035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | ELG227M400AS3AA vs LG400M0220BP343035 |
1221VAM3035LHN7110 | CAP,AL2O3,220UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG227M400AS3AA vs 1221VAM3035LHN7110 |
LG400M0220BP443035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | ELG227M400AS3AA vs LG400M0220BP443035 |
400SXC220MEFCSN30X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ELG227M400AS3AA vs 400SXC220MEFCSN30X35 |
ETXH401VSN221MR35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | ELG227M400AS3AA vs ETXH401VSN221MR35S |
LC400M0220BPF-3035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF | YAGEO Corporation | ELG227M400AS3AA vs LC400M0220BPF-3035 |
LG400M0220BP543035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | ELG227M400AS3AA vs LG400M0220BP543035 |
1221VAM3035LHN5110 | CAP,AL2O3,220UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG227M400AS3AA vs 1221VAM3035LHN5110 |
2221VAM3035LHN0110 | CAP,AL2O3,220UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG227M400AS3AA vs 2221VAM3035LHN0110 |
ELXM401VNN221MR35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | ELG227M400AS3AA vs ELXM401VNN221MR35S |