-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC5898
|
Newark | 47.0Uf 450V |Kemet ELG476M450AQ1AA RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.5900 | Buy Now |
DISTI #
399-ELG476M450AQ1AA-ND
|
DigiKey | CAP ALUM SNAP-IN 105C Min Qty: 1600 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1469 | Buy Now |
DISTI #
80-ELG476M450AQ1AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450V 47uF 20% 105C Radial RoHS: Compliant | 0 |
|
$1.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 400 Lead time: 28 Weeks | 0 |
|
$1.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ELG476M450AQ1AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ELG476M450AQ1AA
KEMET Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 5647 mΩ | |
Leakage Current | 0.4 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 380 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ELG476M450AQ1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELG476M450AQ1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1470VBM2225LHN4110 | CAP,AL2O3,47UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG476M450AQ1AA vs 1470VBM2225LHN4110 |
8470VBM2225LSN9110 | CAP,AL2O3,47UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG476M450AQ1AA vs 8470VBM2225LSN9110 |
B43505A5476M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF, | TDK Corporation | ELG476M450AQ1AA vs B43505A5476M062 |
ELXM451VSN470MP25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | ELG476M450AQ1AA vs ELXM451VSN470MP25S |
1470VBM2225LGN3110 | CAP,AL2O3,47UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG476M450AQ1AA vs 1470VBM2225LGN3110 |
LG450M0047BPF-2225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF, | YAGEO Corporation | ELG476M450AQ1AA vs LG450M0047BPF-2225 |
1470VBM2225LHN2110 | CAP,AL2O3,47UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG476M450AQ1AA vs 1470VBM2225LHN2110 |
LG450M0047BP442225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF, | YAGEO Corporation | ELG476M450AQ1AA vs LG450M0047BP442225 |
EHP470M2WBA | Aluminum Electrolytic Capacitor, Aluminum (wet), | Hitano Enterprise Corp | ELG476M450AQ1AA vs EHP470M2WBA |
8470VBM2225LGN0110 | CAP,AL2O3,47UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG476M450AQ1AA vs 8470VBM2225LGN0110 |