There are no models available for this part yet.
Overview of ELG477M160AR1AV by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ELG477M160AR1AV by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80-ELG477M160AR1AV
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 160V 470uF 20% 25x25 105C RoHS: Compliant | 0 |
|
$1.2700 / $2.9100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$1.3800 | Buy Now |
CAD Models for ELG477M160AR1AV by KEMET Corporation
Part Data Attributes for ELG477M160AR1AV by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
423 mΩ
|
Leakage Current
|
1.5 mA
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
160 V
|
Ripple Current
|
1400 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for ELG477M160AR1AV
This table gives cross-reference parts and alternative options found for ELG477M160AR1AV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELG477M160AR1AV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2471MBM2525LHN2110 | CAP,AL2O3,470UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG477M160AR1AV vs 2471MBM2525LHN2110 |
HP477M2C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 470uF | Man Yue Technology Holdings Ltd | ELG477M160AR1AV vs HP477M2C |
1471MBM2525LHN9110 | CAP,AL2O3,470UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG477M160AR1AV vs 1471MBM2525LHN9110 |
8471MBM2525LHN1110 | CAP,AL2O3,470UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG477M160AR1AV vs 8471MBM2525LHN1110 |
8471MBM2525LHN7110 | CAP,AL2O3,470UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG477M160AR1AV vs 8471MBM2525LHN7110 |
LG160M0470BP3-2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | ELG477M160AR1AV vs LG160M0470BP3-2525 |
KP477M2C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 470uF | Man Yue Technology Holdings Ltd | ELG477M160AR1AV vs KP477M2C |
2471MBM2525LHN5110 | CAP,AL2O3,470UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG477M160AR1AV vs 2471MBM2525LHN5110 |
8471MBM2525LHN9110 | CAP,AL2O3,470UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG477M160AR1AV vs 8471MBM2525LHN9110 |
1471MBM2525LHN2110 | CAP,AL2O3,470UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG477M160AR1AV vs 1471MBM2525LHN2110 |