-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y8665
|
Newark | Electrolytic Capacitor, Snap-In, Elg Series, 470 F, 20%, 200 V, 25 Mm, 0.15 Ohm Rohs Compliant: Yes |Kemet ELG477M200AR2AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 360 |
|
$2.3900 / $5.1000 | Buy Now |
DISTI #
399-ELG477M200AR2AA-ND
|
DigiKey | CAP ALUM SNAP-IN 105C Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
1000 In Stock |
|
$1.8958 / $4.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 28 Weeks | 0 |
|
$1.9700 | Buy Now |
DISTI #
ELG477M200AR2AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 200 V, � 20%, Snap-In (Alt: ELG477M200AR2AA) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ELG477M200AR2AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ELG477M200AR2AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 423 mΩ | |
Leakage Current | 1.9 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1400 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ELG477M200AR2AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELG477M200AR2AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1471MCM2530LHN7110 | CAP,AL2O3,470UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG477M200AR2AA vs 1471MCM2530LHN7110 |
8471MCM2530LHN2110 | CAP,AL2O3,470UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG477M200AR2AA vs 8471MCM2530LHN2110 |
2471MCM2530LHN7110 | CAP,AL2O3,470UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG477M200AR2AA vs 2471MCM2530LHN7110 |
MAL209442471E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200 V, 470 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | ELG477M200AR2AA vs MAL209442471E3 |
8471MCM2530LHN9110 | CAP,AL2O3,470UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG477M200AR2AA vs 8471MCM2530LHN9110 |
2471MCM2530LHN4110 | CAP,AL2O3,470UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG477M200AR2AA vs 2471MCM2530LHN4110 |
200SXC470MEFCSN25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ELG477M200AR2AA vs 200SXC470MEFCSN25X30 |
2471MCM2530LHN5110 | CAP,AL2O3,470UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG477M200AR2AA vs 2471MCM2530LHN5110 |
8471MCM2530LHN4110 | CAP,AL2O3,470UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG477M200AR2AA vs 8471MCM2530LHN4110 |
8471MCM2530LHN1110 | CAP,AL2O3,470UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG477M200AR2AA vs 8471MCM2530LHN1110 |