-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC5909
|
Newark | 470 400V |Kemet ELG477M400AT5AA RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1000 / $5.7700 | Buy Now |
DISTI #
399-6062-ND
|
DigiKey | CAP ALUM 470UF 20% 400V SNAP TH Min Qty: 1000 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0140 | Buy Now |
DISTI #
80-ELG477M400AT5AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 470uF 400V 20% 105C Snap in 35x45 RoHS: Compliant | 0 |
|
$5.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 28 Weeks | 0 |
|
$5.2000 | Buy Now |
DISTI #
ELG477M400AT5AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 400 V, � 20%, Snap-In (Alt: ELG477M400AT5AA) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ELG477M400AT5AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ELG477M400AT5AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 423 mΩ | |
Leakage Current | 3 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1750 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ELG477M400AT5AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELG477M400AT5AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC400M0470BPF43545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF | YAGEO Corporation | ELG477M400AT5AA vs LC400M0470BPF43545 |
381LX471M400A452D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, | Cornell Dubilier Electronics Inc | ELG477M400AT5AA vs 381LX471M400A452D |
LAQ2G471MEUC45ZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | ELG477M400AT5AA vs LAQ2G471MEUC45ZB |
8471VAM3545LHN3110 | CAP,AL2O3,470UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG477M400AT5AA vs 8471VAM3545LHN3110 |
LC400M0470BP343545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF | YAGEO Corporation | ELG477M400AT5AA vs LC400M0470BP343545 |
1471VAM3545LHN4110 | CAP,AL2O3,470UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG477M400AT5AA vs 1471VAM3545LHN4110 |
ELX477M400AT5AV | Aluminum Electrolytic Capacitor, | KEMET Corporation | ELG477M400AT5AA vs ELX477M400AT5AV |
ELXH401LIN471MA45M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | ELG477M400AT5AA vs ELXH401LIN471MA45M |
8471VAM3545LHN7110 | CAP,AL2O3,470UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG477M400AT5AA vs 8471VAM3545LHN7110 |
ELXH401VSN471MA45T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | ELG477M400AT5AA vs ELXH401VSN471MA45T |