ELG569M016AT5AA
KEMET Corporation
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID,

Overview of ELG569M016AT5AA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ELG569M016AT5AA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AC5943
Newark 5.60Pf 16.0V |Kemet ELG569M016AT5AA RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $4.6000
  • 500 $4.1900
  • 1,000 $3.7000
  • 2,500 $3.4400
$3.4400 / $4.6000 Buy Now
DISTI # 399-ELG569M016AT5AA-ND
DigiKey CAP ALUM SNAP-IN 105C Min Qty: 1000 Lead time: 33 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $3.3263
$3.3263 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 28 Weeks 0
  • 1,000 $3.4500
$3.4500 Buy Now

CAD Models for ELG569M016AT5AA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ELG569M016AT5AA by KEMET Corporation

ELG569M016AT5AA
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Samacsys Manufacturer
KEMET
Capacitance
56000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
ESR
13 mΩ
Leakage Current
3 mA
Length
45 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
5650 mA
Surface Mount
NO
Tan Delta
0.55
Terminal Shape
SNAP-IN
Want to compare parts?
  1. ELG569M016AT5AA
    KEMET Corporation
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID,
    VS

Alternate Parts for ELG569M016AT5AA

This table gives cross-reference parts and alternative options found for ELG569M016AT5AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELG569M016AT5AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
381LQ563M016A452+D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 56000uF, Cornell Dubilier Electronics Inc ELG569M016AT5AA vs 381LQ563M016A452+D
16MXC56000MEFCSN35X45 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 56000uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation ELG569M016AT5AA vs 16MXC56000MEFCSN35X45
ESMH160VND563MA45S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 56000uF, Chemi-Con ELG569M016AT5AA vs ESMH160VND563MA45S
NRLPW563M16V35X45LF Aluminum Electrolytic Capacitor, NIC Components Corp ELG569M016AT5AA vs NRLPW563M16V35X45LF
SLG569M016S1A5T45K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 56000uF, Teapo Electronic Corporation ELG569M016AT5AA vs SLG569M016S1A5T45K
NRLPW563M16V35X45SF Aluminum Electrolytic Capacitor, NIC Components Corp ELG569M016AT5AA vs NRLPW563M16V35X45SF
381LQ563M016A452A CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Cornell Dubilier Electronics Inc ELG569M016AT5AA vs 381LQ563M016A452A
16MXC56000MOOESN35X45 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 56000uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation ELG569M016AT5AA vs 16MXC56000MOOESN35X45
ESMH160VRD563MA45S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 56000uF, Chemi-Con ELG569M016AT5AA vs ESMH160VRD563MA45S
381LQ563M016A452A+D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 56000uF, Cornell Dubilier Electronics Inc ELG569M016AT5AA vs 381LQ563M016A452A+D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELG569M016AT5AA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELG569M016AT5AA by KEMET Corporation

Select Manufacturer
Which Manufacturer of ELG569M016AT5AA would you like to use for your alert(s)?
  • Please alert me when ELG569M016AT5AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELG569M016AT5AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELG569M016AT5AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELG569M016AT5AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELG569M016AT5AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELG569M016AT5AA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: