-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y8685
|
Newark | Electrolytic Capacitor, Snap-In, Elg Series, 820 F, 20%, 250 V, 30 Mm, 0.11 Ohm Rohs Compliant: Yes |Kemet ELG827M250AS4AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 231 |
|
$4.1300 / $6.4600 | Buy Now |
DISTI #
2266-ELG827M250AS4AA-ND
|
DigiKey | CAP ALUM SNAP-IN 105C Min Qty: 20 Lead time: 33 Weeks Container: Tray MARKETPLACE PRODUCT |
200 In Stock |
|
$4.2700 | Buy Now |
DISTI #
399-ELG827M250AS4AA-ND
|
DigiKey | CAP ALUM SNAP-IN 105C Min Qty: 20 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6042 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 28 Weeks | 0 |
|
$3.7400 | Buy Now |
DISTI #
45119851
|
Verical | Aluminum Electrolytic Capacitor RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 200 |
|
$3.8600 / $4.0000 | Buy Now |
DISTI #
ELG827M250AS4AA
|
Avnet Abacus | (Alt: ELG827M250AS4AA) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ELG827M250AS4AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ELG827M250AS4AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 243 mΩ | |
Leakage Current | 3 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 2000 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ELG827M250AS4AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELG827M250AS4AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250MXC820MOOESN30X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ELG827M250AS4AA vs 250MXC820MOOESN30X40 |
250MXC820MSN30X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ELG827M250AS4AA vs 250MXC820MSN30X40 |
250VXG820MEFCSN30X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | Rubycon Corporation | ELG827M250AS4AA vs 250VXG820MEFCSN30X40 |
ELG827M250AS4AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF | KEMET Corporation | ELG827M250AS4AA vs ELG827M250AS4AV |
NRLRW821M250V30X40SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | ELG827M250AS4AA vs NRLRW821M250V30X40SF |
250HXG820MEFCSN30X40 | CAP ALUM 820UF 20% 250V SNAP | Rubycon Corporation | ELG827M250AS4AA vs 250HXG820MEFCSN30X40 |
ELXQ251LIN821MR40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | ELG827M250AS4AA vs ELXQ251LIN821MR40S |
ELXQ251VSN821MR40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | ELG827M250AS4AA vs ELXQ251VSN821MR40S |