ELH127M400AR1AA
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount

Overview of ELH127M400AR1AA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for ELH127M400AR1AA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AC6016
Newark 120 400V |Kemet ELH127M400AR1AA RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.9900
  • 500 $1.7900
  • 1,000 $1.5600
  • 2,500 $1.4000
$1.4000 / $1.9900 Buy Now
DISTI # 399-ELH127M400AR1AA-ND
DigiKey CAP ALUM SNAP-IN 85C Min Qty: 400 Lead time: 33 Weeks Container: Bulk Temporarily Out of Stock
  • 400 $1.6435
$1.6435 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 28 Weeks 0
  • 1,000 $1.3600
$1.3600 Buy Now
DISTI # ELH127M400AR1AA
Avnet Abacus Aluminum Electrolytic Capacitor, 120 uF, 400 V, � 20%, Snap-In (Alt: ELH127M400AR1AA) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 32 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ELH127M400AR1AA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ELH127M400AR1AA by KEMET Corporation

ELH127M400AR1AA
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Samacsys Manufacturer
KEMET
Capacitance
120 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
25 mm
Dielectric Material
ALUMINUM (WET)
ESR
1659 mΩ
Leakage Current
1 mA
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
1050 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. ELH127M400AR1AA
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
    VS

Alternate Parts for ELH127M400AR1AA

This table gives cross-reference parts and alternative options found for ELH127M400AR1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELH127M400AR1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1121VAM2525LKN5810 CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELH127M400AR1AA vs 1121VAM2525LKN5810
1121VAM2525LKN08F0 CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELH127M400AR1AA vs 1121VAM2525LKN08F0
NRLR121M400V25X25SF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 120uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT NIC Components Corp ELH127M400AR1AA vs NRLR121M400V25X25SF
2121VAM2525LKN7850 CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELH127M400AR1AA vs 2121VAM2525LKN7850
8121VAM2525LKN18F0 CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELH127M400AR1AA vs 8121VAM2525LKN18F0
400USC120MSN25X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation ELH127M400AR1AA vs 400USC120MSN25X25
8121VAM2525LKN4810 CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELH127M400AR1AA vs 8121VAM2525LKN4810
8121VAM2525LKN38F0 CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELH127M400AR1AA vs 8121VAM2525LKN38F0
1121VAM2525LKN3850 CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELH127M400AR1AA vs 1121VAM2525LKN3850
1121VAM2525LKN98F0 CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELH127M400AR1AA vs 1121VAM2525LKN98F0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELH127M400AR1AA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELH127M400AR1AA by KEMET Corporation

Select Manufacturer
Which Manufacturer of ELH127M400AR1AA would you like to use for your alert(s)?
  • Please alert me when ELH127M400AR1AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELH127M400AR1AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELH127M400AR1AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELH127M400AR1AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELH127M400AR1AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELH127M400AR1AA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: