-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC6025
|
Newark | 150 400V |Kemet ELH157M400AQ4AA RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 / $2.1500 | Buy Now |
DISTI #
399-ELH157M400AQ4AA-ND
|
DigiKey | CAP ALUM SNAP-IN 85C Min Qty: 1600 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6418 | Buy Now |
DISTI #
80-ELH157M400AQ4AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400volts 150uF 20% RoHS: Compliant | 381 |
|
$1.5800 / $3.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 400 Lead time: 28 Weeks | 0 |
|
$1.6100 | Buy Now |
DISTI #
ELH157M400AQ4AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 150 uF, 400 V, � 20%, Snap-In (Alt: ELH157M400AQ4AA) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ELH157M400AQ4AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ELH157M400AQ4AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 388 mΩ | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1150 mA | |
Terminal Pitch | 10 mm |
This table gives cross-reference parts and alternative options found for ELH157M400AQ4AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELH157M400AQ4AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
380LX151M400H042AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | Cornell Dubilier Electronics Inc | ELH157M400AQ4AA vs 380LX151M400H042AD |
ECOS2GP151BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 150uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | ELH157M400AQ4AA vs ECOS2GP151BA |
MAL219886151E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ELH157M400AQ4AA vs MAL219886151E3 |
ECEC2GP151BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 150uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | ELH157M400AQ4AA vs ECEC2GP151BA |
SLF157M400S1A5Q40K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | Teapo Electronic Corporation | ELH157M400AQ4AA vs SLF157M400S1A5Q40K |
DP157M2GN40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF | Man Yue Technology Holdings Ltd | ELH157M400AQ4AA vs DP157M2GN40 |
157LBA400M2BF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | Cornell Dubilier Electronics Inc | ELH157M400AQ4AA vs 157LBA400M2BF |
MAL219886151E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400 V, 150 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | ELH157M400AQ4AA vs MAL219886151E3 |
ELP151M2GBA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | Hitano Enterprise Corp | ELH157M400AQ4AA vs ELP151M2GBA |