-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y8692
|
Newark | Electrolytic Capacitor, Snap-In, Elh Series, 15000 F, 20%, 16 V, 30 Mm Rohs Compliant: Yes |Kemet ELH159M016AS1AA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.4400 / $3.0400 | Buy Now |
DISTI #
2266-ELH159M016AS1AA-ND
|
DigiKey | CAP ALUM SNAP-IN 85C Min Qty: 30 Lead time: 33 Weeks Container: Tray MARKETPLACE PRODUCT |
200 In Stock |
|
$2.5900 | Buy Now |
DISTI #
399-ELH159M016AS1AA-ND
|
DigiKey | CAP ALUM SNAP-IN 85C Min Qty: 30 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3690 | Buy Now |
|
Onlinecomponents.com |
200 Partner Stock |
|
$1.7700 / $2.5000 | Buy Now | |
DISTI #
KEMET ELH159M016AS1AA
|
PEI Genesis | Electrolytic Capacitor | 200 |
|
Buy Now | |
DISTI #
2476299
|
element14 Asia-Pacific | CAP, 15000F, 16V, ALU ELEC, SNAP-IN RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.3748 / $1.9662 | Buy Now |
DISTI #
2476299
|
Farnell | CAP, 15000F, 16V, ALU ELEC, SNAP-IN RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$1.6443 / $4.2550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ELH159M016AS1AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ELH159M016AS1AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 49 mΩ | |
Leakage Current | 3 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 3500 mA | |
Surface Mount | NO | |
Tan Delta | 0.83 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ELH159M016AS1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELH159M016AS1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLPX153M016E1P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | ELH159M016AS1AA vs SLPX153M016E1P3A |
MALIEYN07BU515D42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ELH159M016AS1AA vs MALIEYN07BU515D42K |
ELU153M16BC | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | ELH159M016AS1AA vs ELU153M16BC |