-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC6043
|
Newark | 15000 50 Vv |Kemet ELH159M050AT5AA RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6700 / $4.1500 | Buy Now |
DISTI #
399-ELH159M050AT5AA-ND
|
DigiKey | CAP ALUM SNAP-IN 85C Min Qty: 400 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0988 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 28 Weeks | 0 |
|
$3.7400 | Buy Now |
DISTI #
ELH159M050AT5AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 15000 uF, 50 V, � 20%, Snap-In (Alt: ELH159M050AT5AA) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ELH159M050AT5AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ELH159M050AT5AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 27 mΩ | |
Leakage Current | 3 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 6450 mA | |
Surface Mount | NO | |
Tan Delta | 0.58 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ELH159M050AT5AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELH159M050AT5AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2153LFMA045LKN18F0 | CAP,AL2O3,15MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELH159M050AT5AA vs 2153LFMA045LKN18F0 |
2153LFMA045LKN28E0 | CAP,AL2O3,15MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELH159M050AT5AA vs 2153LFMA045LKN28E0 |
HJ1H159M35045HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | ELH159M050AT5AA vs HJ1H159M35045HA |
2153LFMA045LQN0810 | CAP,AL2O3,15MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELH159M050AT5AA vs 2153LFMA045LQN0810 |
TYSV1H159L45ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 15000uF | TE Connectivity | ELH159M050AT5AA vs TYSV1H159L45ML |
1153LFMA045LKN1810 | CAP,AL2O3,15MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELH159M050AT5AA vs 1153LFMA045LKN1810 |
1153LFMA045LQN2810 | CAP,AL2O3,15MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELH159M050AT5AA vs 1153LFMA045LQN2810 |
8153LFMA045LKN1810 | CAP,AL2O3,15MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELH159M050AT5AA vs 8153LFMA045LKN1810 |
QP159M1H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 15000uF | Man Yue Technology Holdings Ltd | ELH159M050AT5AA vs QP159M1H |
1153LFMA045LQN28E0 | CAP,AL2O3,15MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELH159M050AT5AA vs 1153LFMA045LQN28E0 |