Part Details for ELH159M050AT5AV by KEMET Corporation
Overview of ELH159M050AT5AV by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELH159M050AT5AV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-ELH159M050AT5AV
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 50V 0.015F 20% 85C 2000Hrs RoHS: Compliant | 0 |
|
$3.1300 | Order Now |
Part Details for ELH159M050AT5AV
ELH159M050AT5AV CAD Models
ELH159M050AT5AV Part Data Attributes
|
ELH159M050AT5AV
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ELH159M050AT5AV
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 27 mΩ | |
Leakage Current | 3 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 6450 mA | |
Surface Mount | NO | |
Tan Delta | 0.58 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ELH159M050AT5AV
This table gives cross-reference parts and alternative options found for ELH159M050AT5AV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELH159M050AT5AV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8153LFMA045LKN08E0 | CAP,AL2O3,15MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELH159M050AT5AV vs 8153LFMA045LKN08E0 |
LH050M15K0BPF-3545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | ELH159M050AT5AV vs LH050M15K0BPF-3545 |
8153LFMA045LQN2810 | CAP,AL2O3,15MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELH159M050AT5AV vs 8153LFMA045LQN2810 |
1153LFMA045LQN48F0 | CAP,AL2O3,15MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELH159M050AT5AV vs 1153LFMA045LQN48F0 |
8153LFMA045LKN4850 | CAP,AL2O3,15MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELH159M050AT5AV vs 8153LFMA045LKN4850 |
1153LFMA045LKN58E0 | CAP,AL2O3,15MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELH159M050AT5AV vs 1153LFMA045LKN58E0 |
1153LFMA045LKN9810 | CAP,AL2O3,15MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELH159M050AT5AV vs 1153LFMA045LKN9810 |
2153LFMA045LQN1810 | CAP,AL2O3,15MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELH159M050AT5AV vs 2153LFMA045LQN1810 |
2153LFMA045LQN38F0 | CAP,AL2O3,15MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELH159M050AT5AV vs 2153LFMA045LQN38F0 |
1153LFMA045LKN58F0 | CAP,AL2O3,15MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELH159M050AT5AV vs 1153LFMA045LKN58F0 |