-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC6051
|
Newark | 1800 200V |Kemet ELH188M200AT5AA RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4900 / $5.0700 | Buy Now |
DISTI #
399-ELH188M200AT5AA-ND
|
DigiKey | CAP ALUM SNAP-IN 85C Min Qty: 400 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0121 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 28 Weeks | 0 |
|
$4.5700 | Buy Now |
DISTI #
ELH188M200AT5AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1800 uF, 200 V, � 20%, Snap-In (Alt: ELH188M200AT5AA) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ELH188M200AT5AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ELH188M200AT5AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 111 mΩ | |
Leakage Current | 3 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 4350 mA | |
Surface Mount | NO | |
Tan Delta | 0.17 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ELH188M200AT5AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELH188M200AT5AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1182MCMA045LKN48E0 | CAP,AL2O3,1.8MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELH188M200AT5AA vs 1182MCMA045LKN48E0 |
2182MCMA045LKN5850 | CAP,AL2O3,1.8MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELH188M200AT5AA vs 2182MCMA045LKN5850 |
2182MCMA045LKN9810 | CAP,AL2O3,1.8MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELH188M200AT5AA vs 2182MCMA045LKN9810 |
2182MCMA045LQN58E0 | CAP,AL2O3,1.8MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELH188M200AT5AA vs 2182MCMA045LQN58E0 |
2182MCMA045LKN58F0 | CAP,AL2O3,1.8MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELH188M200AT5AA vs 2182MCMA045LKN58F0 |
1182MCMA045LKN0850 | CAP,AL2O3,1.8MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELH188M200AT5AA vs 1182MCMA045LKN0850 |
1182MCMA045LQN9810 | CAP,AL2O3,1.8MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELH188M200AT5AA vs 1182MCMA045LQN9810 |
2182MCMA045LKN1810 | CAP,AL2O3,1.8MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELH188M200AT5AA vs 2182MCMA045LKN1810 |
8182MCMA045LQN9810 | CAP,AL2O3,1.8MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELH188M200AT5AA vs 8182MCMA045LQN9810 |
8182MCMA045LQN48F0 | CAP,AL2O3,1.8MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELH188M200AT5AA vs 8182MCMA045LQN48F0 |