Part Details for ELH2DM471O30KT by Aihua Technology Group Co Ltd
Overview of ELH2DM471O30KT by Aihua Technology Group Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELH2DM471O30KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 135 | 0 |
|
$0.7170 | Buy Now |
DISTI #
ELH2DM471O30KT
|
TME | Capacitor: electrolytic, SNAP-IN, 470uF, 200VDC, Ø22x30mm, ±20% Min Qty: 1 | 0 |
|
$0.7000 / $1.2000 | RFQ |