Part Details for ELH2GM101O25KT by Aihua Technology Group Co Ltd
Overview of ELH2GM101O25KT by Aihua Technology Group Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELH2GM101O25KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 135 | 0 |
|
$0.6190 | Buy Now |
|
CHIPMALL.COM LIMITED | ��20% 10mm 400V 100uF Plugin,D22xL25mm Horn-Type Electrolytic Capacitors ROHS | 1052 |
|
$0.4839 / $0.7632 | Buy Now |