There are no models available for this part yet.
Overview of ELH2GM101O30KT by Aihua Technology Group Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ELH2GM101O30KT by Aihua Technology Group Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 135 | 0 |
|
$0.6310 | Buy Now | ||
Onlinecomponents.com | Alum Electrolytic Capacitor - 100uF - 400V - -25°C to 105°C - 22mm Dia x 30mm - Radial Snap In - 2000 Hours RoHS: Compliant | 0 |
|
$0.4800 / $1.6100 | Buy Now | ||
DISTI #
ELH2GM101O30KT
|
TME | Capacitor: electrolytic, SNAP-IN, 100uF, 400VDC, Ø22x30mm, ±20% Min Qty: 1 | 0 |
|
$0.5780 / $1.0700 | RFQ |