Part Details for ELH2WM121P25KT by Aihua Technology Group Co Ltd
Overview of ELH2WM121P25KT by Aihua Technology Group Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELH2WM121P25KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 104 Package Multiple: 104 | 0 |
|
$0.7960 | Buy Now |
DISTI #
ELH2WM121P25KT
|
TME | Capacitor: electrolytic, SNAP-IN, 120uF, 450VDC, Ø25x25mm, ±20% Min Qty: 1 | 577 |
|
$1.0400 / $1.6800 | Buy Now |