Part Details for ELH477M250AR4AA by KEMET Corporation
Overview of ELH477M250AR4AA by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELH477M250AR4AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC6134
|
Newark | 470 250V |Kemet ELH477M250AR4AA Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 / $2.5300 | Buy Now |
DISTI #
ELH477M250AR4AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 250 V, � 20%, Snap-In (Alt: ELH477M250AR4AA) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |