There are no models available for this part yet.
Overview of ELH479M016AS6AV by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for ELH479M016AS6AV by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80-ELH479M016AS6AV
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 16V 0.047F 20% 30x50 85C RoHS: Compliant | 0 |
|
$1.9200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$2.1800 | Buy Now |
CAD Models for ELH479M016AS6AV by KEMET Corporation
Part Data Attributes for ELH479M016AS6AV by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
47000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
16 mΩ
|
Leakage Current
|
3 mA
|
Length
|
50 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
6800 mA
|
Surface Mount
|
NO
|
Tan Delta
|
1.47
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for ELH479M016AS6AV
This table gives cross-reference parts and alternative options found for ELH479M016AS6AV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELH479M016AS6AV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8473LCM3050LKN18F0 | CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELH479M016AS6AV vs 8473LCM3050LKN18F0 |
MALIEYN07BD547D02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ELH479M016AS6AV vs MALIEYN07BD547D02K |
1473LCM3050LKN78F0 | CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELH479M016AS6AV vs 1473LCM3050LKN78F0 |
479LBB016M2DH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ELH479M016AS6AV vs 479LBB016M2DH |
MALIEYN07BD547D02K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 47000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | ELH479M016AS6AV vs MALIEYN07BD547D02K |
LH016M47K0BP3-3050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47000uF, | YAGEO Corporation | ELH479M016AS6AV vs LH016M47K0BP3-3050 |
2473LCM3050LKN48F0 | CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELH479M016AS6AV vs 2473LCM3050LKN48F0 |
2473LCM3050LKN58E0 | CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELH479M016AS6AV vs 2473LCM3050LKN58E0 |
2473LCM3050LKN9810 | CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELH479M016AS6AV vs 2473LCM3050LKN9810 |
SLPX473M016E9P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | ELH479M016AS6AV vs SLPX473M016E9P3A |