Part Details for ELH567M350AT5AA by KEMET Corporation
Overview of ELH567M350AT5AA by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELH567M350AT5AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC6170
|
Newark | 560 350V |Kemet ELH567M350AT5AA RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6700 / $5.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 28 Weeks | 0 |
|
$4.7600 | Buy Now |
DISTI #
ELH567M350AT5AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 560 uF, 350 V, � 20%, Snap-In (Alt: ELH567M350AT5AA) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |