ELHS451VSN101MP25S
Description: Aluminum Electrolytic Capacitor, Aluminum (wet),

Overview of ELHS451VSN101MP25S by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ELHS451VSN101MP25S by Chemi-Con

Part # Manufacturer Description Stock Price Buy
DISTI # ELHS451VSN101MP25S
TTI Aluminum Electrolytic Capacitors - Snap In 100uF 20% 450V Long Life RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk Americas - 775
In Stock
  • 25 $2.4700
  • 50 $2.2300
  • 100 $1.9200
  • 200 $1.8800
  • 400 $1.8500
  • 600 $1.5200
  • 2,000 $1.3600
$1.3600 / $2.4700 Buy Now

CAD Models for ELHS451VSN101MP25S by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ELHS451VSN101MP25S by Chemi-Con

ELHS451VSN101MP25S
Chemi-Con
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Samacsys Manufacturer
Chemi-Con
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
22 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.6364 mA
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
710 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Finish
Tin (Sn)
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. ELHS451VSN101MP25S
    Chemi-Con
    Aluminum Electrolytic Capacitor, Aluminum (wet),
    VS

Alternate Parts for ELHS451VSN101MP25S

This table gives cross-reference parts and alternative options found for ELHS451VSN101MP25S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELHS451VSN101MP25S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B43640E5107M002 Aluminum Electrolytic Capacitor, TDK Corporation ELHS451VSN101MP25S vs B43640E5107M002
EKHS451VSN101MP25S Aluminum Electrolytic Capacitor, Aluminum (wet), Chemi-Con ELHS451VSN101MP25S vs EKHS451VSN101MP25S
B43640E5107M000 Aluminum Electrolytic Capacitor, TDK Corporation ELHS451VSN101MP25S vs B43640E5107M000
B43640E5107M080 Aluminum Electrolytic Capacitor, TDK Corporation ELHS451VSN101MP25S vs B43640E5107M080
B43640E5107M082 Aluminum Electrolytic Capacitor, TDK Corporation ELHS451VSN101MP25S vs B43640E5107M082
B43640E5107M067 Aluminum Electrolytic Capacitor, TDK Corporation ELHS451VSN101MP25S vs B43640E5107M067
B43640E5107M007 Aluminum Electrolytic Capacitor, TDK Corporation ELHS451VSN101MP25S vs B43640E5107M007

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELHS451VSN101MP25S by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELHS451VSN101MP25S by Chemi-Con

Select Manufacturer
Which Manufacturer of ELHS451VSN101MP25S would you like to use for your alert(s)?
  • Please alert me when ELHS451VSN101MP25S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELHS451VSN101MP25S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELHS451VSN101MP25S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELHS451VSN101MP25S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELHS451VSN101MP25S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELHS451VSN101MP25S by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: