Part Details for ELHS451VSN561MA40S by Chemi-Con
Overview of ELHS451VSN561MA40S by Chemi-Con
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELHS451VSN561MA40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELHS451VSN561MA40S
|
TTI | Aluminum Electrolytic Capacitors - Snap In 560uF 20% 450V Long Life RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 400 In Stock |
|
$6.1700 / $10.6400 | Buy Now |
Part Details for ELHS451VSN561MA40S
ELHS451VSN561MA40S CAD Models
ELHS451VSN561MA40S Part Data Attributes
|
ELHS451VSN561MA40S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELHS451VSN561MA40S
Chemi-Con
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.506 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1950 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ELHS451VSN561MA40S
This table gives cross-reference parts and alternative options found for ELHS451VSN561MA40S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELHS451VSN561MA40S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450HXK560MEPASN35X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, | Rubycon Corporation | ELHS451VSN561MA40S vs 450HXK560MEPASN35X40 |