Part Details for ELHS4H1VSN331MR45S by Chemi-Con
Overview of ELHS4H1VSN331MR45S by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELHS4H1VSN331MR45S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELHS4H1VSN331MR45S
|
TTI | Aluminum Electrolytic Capacitors - Snap In 330uF 20% 475V Long Life RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 400 In Stock |
|
$1.6700 / $1.9800 | Buy Now |
Part Details for ELHS4H1VSN331MR45S
ELHS4H1VSN331MR45S CAD Models
ELHS4H1VSN331MR45S Part Data Attributes
|
ELHS4H1VSN331MR45S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELHS4H1VSN331MR45S
Chemi-Con
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.1877 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 475 V | |
Ripple Current | 1630 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |