There are no models available for this part yet.
Overview of ELK2DM222R50KTP by Aihua Technology Group Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ELK2DM222R50KTP by Aihua Technology Group Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ELK2DM222R50KTP
|
TME | Capacitor: electrolytic, SNAP-IN, 2200uF, 200VDC, Ø35x50mm, ±20% Min Qty: 1 | 93 |
|
$2.5900 / $3.7600 | Buy Now |