Part Details for ELKE471FA by Panasonic Electronic Components
Overview of ELKE471FA by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ELKE471FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELKE471FA
|
Avnet Abacus | EMI Filter 10MHz 2A 50VDC J-Bend SMD Embossed Carrier T/R - Tape and Reel (Alt: ELKE471FA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
1305083
|
Farnell | FILTER, EMI, 10MHZ, 470PF, 50V, 2A RoHS: Compliant Min Qty: 2000 Lead time: 16 Weeks, 4 Days Container: Each | 0 |
|
$0.2594 | Buy Now |
Part Details for ELKE471FA
ELKE471FA CAD Models
ELKE471FA Part Data Attributes
|
ELKE471FA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELKE471FA
Panasonic Electronic Components
Data Line Filter, 1 Function(s), 50V, 2A, SMD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMD, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | CUT OFF FREQUENCY 10 MHZ | |
Capacitance | 470 µF | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.2 mm | |
JESD-609 Code | e2 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 2 A | |
Rated Voltage | 50 V | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Width | 1.8 mm |