There are no models available for this part yet.
Overview of ELL11/230SA-G by Ocal
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8944BA-12-30SA8.192000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator | |
SiT2044BELS2-30SA2.200000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) SOT-23 Oscillator | |
SIT2044BILS2-30SA4.000000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) SOT-23 Oscillator |
Price & Stock for ELL11/230SA-G by Ocal
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71916124
|
RS | Standard Radius Elbow, PVC Coated, 1-1/2", 30Deg, Rigid Aluminum, Gray | Ocal by ABB ELL11/230SA-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$191.6300 / $212.9200 | RFQ |