Part Details for ELM 5-1.5MM YW by Bivar Inc
Overview of ELM 5-1.5MM YW by Bivar Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM 5-1.5MM YW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-ELM5-1.5MMYW-ND
|
DigiKey | IC Min Qty: 1000 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0541 | Buy Now |
DISTI #
ELM5-1.5MMYW
|
TME | Spacer sleeve, LED, Øout: 3.9mm, ØLED: 3mm, L: 1.5mm, yellow, Mat: PVC Min Qty: 1000 | 0 |
|
$0.0499 / $0.0713 | RFQ |