There are no models available for this part yet.
Overview of ELM 5-307 by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ELM 5-307 by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57AK9533
|
Newark | Elm 5-307 |Bivar ELM 5-307 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0390 / $0.0560 | Buy Now | |
DISTI #
ELM5-307-ND
|
DigiKey | LED HOLDER T1 PVC BLACK Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0427 | Buy Now | |
DISTI #
749-ELM5-307
|
Mouser Electronics | LED Mounting Hardware LED Mount, Self Retaining, Vertical, 0.307in., 3 mm LED, 2 Lead, Round, Extruded PVC, Black RoHS: Compliant | 5130 |
|
$0.0360 / $0.2400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0400 | Buy Now | ||
DISTI #
ELM5-307
|
TME | Spacer sleeve, LED, Øout: 3.9mm, ØLED: 3mm, black, Mat: PVC, Bulb: T1 Min Qty: 1000 | 0 |
|
$0.0469 / $0.0670 | RFQ |
CAD Models for ELM 5-307 by Bivar Inc
Part Data Attributes for ELM 5-307 by Bivar Inc
ELM 5-307
Bivar Inc
|
|
---|---|
Samacsys Manufacturer
|
Bivar
|
Want to compare parts?
-
ELM 5-307Bivar IncVS
-