There are no models available for this part yet.
Overview of ELM 5-30MM YW by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10108777-10203HLF | Amphenol Communications Solutions | PCI Express® Gen 3 Card Edge Connector, Storage and Server System, Smaller Hard Tray Packaging with 30mm Cap, Vertical - Mount Connector, Through Hole Termination, 164 Positions. |
Price & Stock for ELM 5-30MM YW by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
492-ELM5-30MMYW-ND
|
DigiKey | LED HOLDER T1 PVC YELLOW Min Qty: 1000 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1071 | Buy Now | |
DISTI #
ELM5-30MMYW
|
TME | Spacer sleeve, LED, Øout: 3.9mm, ØLED: 3mm, L: 30mm, yellow, Mat: PVC Min Qty: 1000 | 0 |
|
$0.1280 / $0.1830 | RFQ |