Part Details for ELM 5-8MM WE by Bivar Inc
Overview of ELM 5-8MM WE by Bivar Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM6201ARIZ | Analog Devices | 8mm creepage 2-Ch 5kV Dig Iso | |
ADUM6401ARIZ-RL | Analog Devices | 8mm creepage 4-Ch 5kV Dig Iso | |
ADUM6403CRIZ-RL | Analog Devices | 8mm creepage 4-Ch 5kV Dig Iso |
Price & Stock for ELM 5-8MM WE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-ELM5-8MMWE-ND
|
DigiKey | LED HOLDER T1 PVC WHITE Min Qty: 1000 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0743 | Buy Now |
DISTI #
ELM5-8MMWE
|
TME | Spacer sleeve, LED, Øout: 3.9mm, ØLED: 3mm, L: 8mm, white, Mat: PVC Min Qty: 1000 | 0 |
|
$0.0690 / $0.0980 | RFQ |