Part Details for ELM 5-8MM by Bivar Inc
Overview of ELM 5-8MM by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM 5-8MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R4124
|
Newark | Led Mount, Self Retaining, Vertical, 8Mm., 3 Mm Led, 2 Lead, Round, Extruded Pvc, Black/Bag |Bivar ELM 5-8MM Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0560 / $0.0800 | Buy Now |
DISTI #
ELM5-8MM-ND
|
DigiKey | LED MT SR VERT 8MM 3MM 2LD Min Qty: 1 Lead time: 2 Weeks Container: Bag |
1000 In Stock |
|
$0.0404 / $0.3300 | Buy Now |
DISTI #
749-ELM-5-8MM
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3mm Black 8MM RoHS: Compliant | 9826 |
|
$0.0400 / $0.3300 | Buy Now |
DISTI #
70534237
|
RS | LED Mount, Self Retaining, Vertical,8mm.,3 mm LED,2 Lead, Round, Extruded PVC, Black | Bivar Inc. ELM 5-8MM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0610 / $0.0630 | RFQ |
|
Future Electronics | ELM 5 Series T-1 2 Leads Extruded Self Retaining 8 mm Long LED Mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks Container: Bulk | 0Bulk |
|
$0.0572 / $0.0691 | Buy Now |
DISTI #
ELM5-8MM
|
TME | Spacer sleeve, LED, Øout: 3.9mm, ØLED: 3mm, L: 8mm, black, Mat: PVC Min Qty: 1000 | 0 |
|
$0.0670 / $0.0960 | RFQ |
Part Details for ELM 5-8MM
ELM 5-8MM CAD Models
ELM 5-8MM Part Data Attributes
|
ELM 5-8MM
Bivar Inc
Buy Now
|
Compare Parts:
ELM 5-8MM
Bivar Inc
|
Samacsys Manufacturer | Bivar |