Part Details for ELM-2081EWA by Everlight Electronics Co Ltd
Overview of ELM-2081EWA by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for ELM-2081EWA
ELM-2081EWA CAD Models
ELM-2081EWA Part Data Attributes
|
ELM-2081EWA
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ELM-2081EWA
Everlight Electronics Co Ltd
5 X 8 Dot Matrix LED Display, 1-Character, 53mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Orange | |
Configuration | Common Cathode | |
Display Height | 53 mm | |
Forward Voltage-Max | 2 V | |
Number of Characters | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 5 X 8 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 635 nm |