Part Details for ELM5-7MMYW by Bivar Inc
Overview of ELM5-7MMYW by Bivar Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM5-7MMYW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
749-ELM5-7MMYW
|
Mouser Electronics | LED Mounting Hardware LED Mount, Self Retaining, Vertical, 7mm., 3 mm LED, 2 Lead, Round, Extruded PVC, Yellow | 0 |
|
$0.0520 / $0.3500 | Order Now |
DISTI #
ELM5-7MMYW
|
TME | Spacer sleeve, LED, Øout: 3.9mm, ØLED: 3mm, L: 7mm, yellow, Mat: PVC Min Qty: 1000 | 0 |
|
$0.1160 / $0.1650 | RFQ |