There are no models available for this part yet.
Overview of ELM50753YD by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ELM50753YD by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35R3993
|
Newark | Vertical Led Assembly, 0.075 In. Length, 3 Mm Yellow Led W\\ Diffused Lens, Black Pvc Alloy |Bivar ELM50753YD RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2120 / $0.3590 | Buy Now | |
DISTI #
749-ELM50753YD
|
Mouser Electronics | LED Circuit Board Indicators Vert LED Assembly 3mm Yellow 585 nm RoHS: Compliant | 0 |
|
$0.2140 / $0.7300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.2180 | Buy Now |
CAD Models for ELM50753YD by Bivar Inc
Part Data Attributes for ELM50753YD by Bivar Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BIVAR INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.80.00
|
Color@Wavelength
|
Yellow
|
Forward Current-Max
|
0.03 A
|
Forward Voltage-Max
|
2.8 V
|
Infrared Range
|
NO
|
Lens Type
|
DIFFUSED
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Overall Height
|
7.2 mm
|
Peak Wavelength
|
590 nm
|
Reverse Voltage-Max
|
5 V
|
Viewing Angle
|
35 deg
|
Related Parts for ELM50753YD
-
ELM51153GDOther Optoelectronics
-
ELM452(TA)-VOptocoupler
-
EL7640AILTZ-T7Switching Regulator or Controllers
-
ELSW-J11G3-0LPNM-DG1G3Visible LEDs
-
EFM32JG1B200F256GM32-C0Microcontrollers
-
EL2125CSZOperational Amplifiers
-
QME48T40025-PGB0GPower Supply Modules
-
ELUMOATHQ5C22Pushbutton Switches
-
EDZVT2R2.2BZener Diodes