Part Details for ELM515MM3RD by Bivar Inc
Overview of ELM515MM3RD by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for ELM515MM3RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35R4037
|
Newark | Vertical Led Assembly, 15 Mm Length, 3 Mm Red Led W\\ Diffused Lens, Black Pvc Alloy |Bivar ELM515MM3RD Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1970 / $0.3330 | Buy Now |
DISTI #
749-ELM515MM3RD
|
Mouser Electronics | LED Circuit Board Indicators Vert LED Assembly 3mm Red 655 nm RoHS: Compliant | 0 |
|
$0.1980 / $0.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.2020 | Buy Now |
Part Details for ELM515MM3RD
ELM515MM3RD CAD Models
ELM515MM3RD Part Data Attributes
|
ELM515MM3RD
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
ELM515MM3RD
Bivar Inc
Optoelectronic Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Red | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.8 V | |
Infrared Range | NO | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Overall Height | 20.3 mm | |
Peak Wavelength | 700 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 35 deg |