ELM52453GDL
Bivar Inc
Description: Optoelectronic Device

Overview of ELM52453GDL by Bivar Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation

Price & Stock for ELM52453GDL by Bivar Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 749-ELM52453GDL
Mouser Electronics LED Circuit Board Indicators Vert LED Assembly 3mm Green 565 nm RoHS: Compliant 0
  • 1 $0.7300
  • 10 $0.4720
  • 100 $0.3000
  • 500 $0.2860
  • 1,000 $0.2410
  • 2,500 $0.2270
  • 10,000 $0.2160
  • 25,000 $0.2110
$0.2110 / $0.7300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks 0
  • 100 $0.2150
$0.2150 Buy Now

CAD Models for ELM52453GDL by Bivar Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ELM52453GDL by Bivar Inc

ELM52453GDL
Bivar Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BIVAR INC
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Samacsys Manufacturer
Bivar
Color@Wavelength
Green
Forward Current-Max
0.005 A
Forward Voltage-Max
2.8 V
Infrared Range
NO
Lens Type
DIFFUSED
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Overall Height
11.5 mm
Peak Wavelength
568 nm
Reverse Voltage-Max
5 V
Viewing Angle
35 deg
Want to compare parts?
  1. ELM52453GDL
    Bivar Inc
    Optoelectronic Device
    VS

Related Parts for ELM52453GDL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELM52453GDL by Bivar Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELM52453GDL by Bivar Inc

Select Manufacturer
Which Manufacturer of ELM52453GDL would you like to use for your alert(s)?
  • Please alert me when ELM52453GDL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELM52453GDL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELM52453GDL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELM52453GDL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELM52453GDL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELM52453GDL by Bivar Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: