There are no models available for this part yet.
Overview of ELM52503BWD by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ELM52503BWD by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ELM52503BWD-ND
|
DigiKey | LED CBI 3MM BLU THROUGH HOLE Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.3658 | Buy Now | |
DISTI #
749-ELM52503BWD
|
Mouser Electronics | LED Circuit Board Indicators Vert LED Assembly 3mm Blue 430 nm RoHS: Compliant | 0 |
|
$0.7660 / $0.8420 | Order Now | |
DISTI #
70534408
|
RS | Vertical LED Assembly, 0.250in., 3mm, 2 Lead, Blue, Diffused, Black PVC | Bivar Inc. ELM52503BWD RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3300 / $1.4100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$1.0200 | Buy Now |
CAD Models for ELM52503BWD by Bivar Inc
Part Data Attributes for ELM52503BWD by Bivar Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BIVAR INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.80.00
|
Samacsys Manufacturer
|
Bivar
|
Color@Wavelength
|
Blue
|
Forward Current-Max
|
0.025 A
|
Forward Voltage-Max
|
4.5 V
|
Infrared Range
|
NO
|
Lens Type
|
DIFFUSED
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Overall Height
|
11.7 mm
|
Peak Wavelength
|
430 nm
|
Reverse Voltage-Max
|
5 V
|
Viewing Angle
|
35 deg
|
Related Parts for ELM52503BWD
-
ELM52503GDLOther Optoelectronics
-
EL817(A)Optocoupler
-
MAX17503ATP+TSwitching Regulator or Controllers
-
ELSW-J71C3-0CPGS-D6500Visible LEDs
-
EFM32WG380F256-QFP100TMicrocontrollers
-
EL5236ISZ-T7Operational Amplifiers
-
EP1C6F256I7NField Programmable Gate Arrays
-
EML15US03-EPower Supply Modules
-
DZ23C15-HE3-18Zener Diodes