Part Details for ELM53103YDT by Bivar Inc
Overview of ELM53103YDT by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM53103YDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-ELM53103YDT-ND
|
DigiKey | EXTRUDED VERTICAL T-1 (3MM) LED Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2553 | Buy Now |
DISTI #
749-ELM53103YDT
|
Mouser Electronics | LED Circuit Board Indicators Vertical LED Assembly, 0.31 in. Length, 3 mm Yellow LED w\ Diffused Lens, Black PVC Alloy, | 0 |
|
$0.2070 / $0.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.2670 | Buy Now |