Part Details for ELM54303GD by Bivar Inc
Overview of ELM54303GD by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ELM54303GD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35R4157
|
Newark | Vertical Led Assembly, 0.430 In. Length, 3 Mm Led, 2 Lead Single Color, Green, Diffused Lens, Black Pvc Alloy/Tray |Bivar ELM54303GD Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2100 / $0.3550 | Buy Now |
DISTI #
ELM54303GD-ND
|
DigiKey | LED CBI 3MM GRN THROUGH HOLE Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.3090 | Buy Now |
DISTI #
749-ELM54303GD
|
Mouser Electronics | LED Circuit Board Indicators Vertical 0.43in. 3mm LED GREEN RoHS: Compliant | 599 |
|
$0.2970 / $0.6400 | Buy Now |
DISTI #
70534419
|
RS | Vertical LED Assembly, 0.430 in. Length, 3 mm LED, Green, Diffused, Black PVC | Bivar Inc. ELM54303GD RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3690 / $0.3880 | RFQ |
|
Future Electronics | ELM 5 Series T-1 Narrow Profile .430 in Green Extruded Vertical LED Assembly RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.3050 / $0.3600 | Buy Now |
|
Bristol Electronics | 1288 |
|
RFQ |
Part Details for ELM54303GD
ELM54303GD CAD Models
ELM54303GD Part Data Attributes:
|
ELM54303GD
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
ELM54303GD
Bivar Inc
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Bivar | |
Color@Wavelength | Green | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Infrared Range | NO | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Overall Height | 16.2 mm | |
Peak Wavelength | 568 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 35 deg |