Part Details for ELM57453RDL by Bivar Inc
Overview of ELM57453RDL by Bivar Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ELM57453RDL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70534427
|
RS | Vertical LED Assembly, 0.745in., 3mm, 2 Lead, Red, Diffused, Black PVC | Bivar Inc. ELM57453RDL RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3180 / $0.3350 | RFQ |
Part Details for ELM57453RDL
ELM57453RDL CAD Models
ELM57453RDL Part Data Attributes
|
ELM57453RDL
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
ELM57453RDL
Bivar Inc
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Red | |
Forward Current-Max | 0.005 A | |
Forward Voltage-Max | 2.8 V | |
Infrared Range | NO | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Overall Height | 24.2 mm | |
Peak Wavelength | 700 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 35 deg |