Part Details for ELM57MM3YD by Bivar Inc
Overview of ELM57MM3YD by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Electronic Manufacturing
Price & Stock for ELM57MM3YD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35R4224
|
Newark | Vertical Led Assembly, 7 Mm Length, 3 Mm Yellow Led W\\ Diffused Lens, Black Pvc Alloy |Bivar ELM57MM3YD Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2120 / $0.3590 | Buy Now |
DISTI #
749-ELM57MM3YD
|
Mouser Electronics | LED Circuit Board Indicators Vert LED Assembly 3mm Yellow 585 nm RoHS: Compliant | 0 |
|
$0.2140 / $0.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.2180 | Buy Now |
Part Details for ELM57MM3YD
ELM57MM3YD CAD Models
ELM57MM3YD Part Data Attributes
|
ELM57MM3YD
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
ELM57MM3YD
Bivar Inc
Optoelectronic Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Yellow | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Infrared Range | NO | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Overall Height | 12.3 mm | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 35 deg |