Part Details for ELP-04NV by JST Manufacturing
Overview of ELP-04NV by JST Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ELP-04NV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-ELP-04NV-ND
|
DigiKey | CONN PLUG HSG 4POS 4.50MM Min Qty: 500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2160 | Buy Now |
DISTI #
306-ELP-04NVP
|
Mouser Electronics | JST EL HOUSING (ELP) RoHS: Compliant | 0 |
|
$0.1910 / $0.3800 | Order Now |
|
Future Electronics | PLUG HOUSING 4 CIRCUITS RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.2100 / $0.2350 | Buy Now |
DISTI #
63291721
|
Verical | Conn Housing PL 4 POS 4.5mm Crimp ST Cable Mount Bag RoHS: Compliant Min Qty: 417 Package Multiple: 1 Date Code: 2201 | Americas - 2036 |
|
$0.1754 / $0.1881 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 3890 |
|
$0.3422 / $1.3162 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR, PLUG | 3112 |
|
$0.4388 / $1.7550 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR, PLUG | 1628 |
|
$0.2400 / $0.6000 | Buy Now |
DISTI #
C1S404000021342
|
Chip1Stop | Conn Housing PL 4 POS 4.5mm Crimp ST Cable Mount Bag pbFree: Yes Container: Bulk | 540 |
|
$0.0967 / $0.1770 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 2043 |
|
$0.1200 / $0.5030 | Buy Now |
Part Details for ELP-04NV
ELP-04NV CAD Models
ELP-04NV Part Data Attributes
|
ELP-04NV
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
ELP-04NV
JST Manufacturing
Rectangular Connector, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |