Part Details for ELP-CAT6 by L-com Inc
Overview of ELP-CAT6 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNA-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 6ft | |
MP-64RJ45UNNA-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 16ft | |
MP-64RJ45UNNB-008 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-008 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 8ft |
Price & Stock for ELP-CAT6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X2807
|
Newark | Surge Protector, Data Line, 1Port, Cable, Suppressor Type:Lightning Surge Arrester, No. Of Lan Ports (Input):1Ports, Peak Surge Current:-, Suppressor Mounting:Cable, Product Range:- Rohs Compliant: Yes |L-Com ELP-CAT6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2656 |
|
$92.9900 | Buy Now |
DISTI #
5073-ELP-CAT6-ND
|
DigiKey | LPINDOOR CAT6 1000MBPS RJ45 Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$100.6200 | Buy Now |
DISTI #
71390052
|
RS | Lightning Surge Protector, Economy In-Line 10/100/1000, Base-T CAT6, Din Mount | L-com ELP-CAT6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$83.9200 / $88.3400 | RFQ |
|
Onlinecomponents.com | LPINDOOR CAT6 1000Mbps RJ45 RoHS: Compliant | 0 |
|
$79.5400 / $100.8600 | Buy Now |
DISTI #
ELP-CAT6
|
L-com US | The ELP-CAT6 protects valuable equipment from static discharge, lightning and faulty wiring. In considering the cost of replacing damaged equipment and resultant lost productivity, the cost of an inline suppressor is small. Featuring RJ45 Jacks, these adapters easily connect in-line with existing data connections. The ELP-CAT6 is compatible with 802.3af/at Power-over-Ethernet (PoE) devices and supports PoE mode A and B for power. A ground wire and lug is provided directly on the suppressor providing superior grounding. The ELP-CAT6 features a rugged aluminum housing for maximum durability. This protector is also available in a DIN mount version, see ELPD-CAT6. Click on the Downloads tab for more information and complete specifications. Min Qty: 1 Package Multiple: 1 | 2625 |
|
$75.8300 / $95.9900 | Buy Now |