Part Details for ELP10-2060-UNV by Hatch Lighting
Overview of ELP10-2060-UNV by Hatch Lighting
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
XAL6020-601MEB | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 2625, | |
CST2-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT |
Price & Stock for ELP10-2060-UNV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4718-ELP10-2060-UNV-ND
|
DigiKey | 10W EMERGENCY DRIVER UNV W/BATT Min Qty: 1 Lead time: 2 Weeks Container: Box |
16 In Stock |
|
$91.4248 / $119.1700 | Buy Now |
DISTI #
837-ELP10-2060-UNV
|
Mouser Electronics | LED Power Supplies LED Power Supplies, 10W, Emergency LED Driver w/Battery Backup, 120VAC-277VAC, 20VDC-60VDC, Constant Power RoHS: Compliant | 14 |
|
$91.4200 / $119.1700 | Buy Now |
Part Details for ELP10-2060-UNV
ELP10-2060-UNV CAD Models
ELP10-2060-UNV Part Data Attributes
|
ELP10-2060-UNV
Hatch Lighting
Buy Now
|
Compare Parts:
ELP10-2060-UNV
Hatch Lighting
|
Samacsys Manufacturer | Hatch Lighting |