ELP2A0110
Description: Combination Line Connector

Overview of ELP2A0110 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ELP2A0110 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ELP2A0110
Avnet Americas Connector Power PL 2 POS Crimp ST Cable Mount - Bulk (Alt: ELP2A0110) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
  • 100 $16.0804
$16.0804 Buy Now
DISTI # 654-ELP2A0110
Mouser Electronics Rectangular MIL Spec Connectors EPOWER LITE RoHS: Compliant 0
  • 100 $19.2100
  • 300 $18.1400
$18.1400 / $19.2100 Order Now

CAD Models for ELP2A0110 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ELP2A0110 by Amphenol Corporation

ELP2A0110
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
1.449 inch
Body Depth
2.276 inch
Body Length
1.646 inch
Body/Shell Style
PLUG
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Style
RND PIN-SKT
Empty Shell
NO
Filter Feature
NO
Insulator Material
PLASTIC
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Option
WATERPROOF
Rated Current (Signal)
70 A
Reference Standard
UL
Termination Type
CRIMP
Total Number of Contacts
2
UL Flammability Code
94V-0
Want to compare parts?
  1. ELP2A0110
    Amphenol Corporation
    Combination Line Connector
    VS

Related Parts for ELP2A0110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELP2A0110 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELP2A0110 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of ELP2A0110 would you like to use for your alert(s)?
  • Please alert me when ELP2A0110 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELP2A0110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELP2A0110 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELP2A0110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELP2A0110.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELP2A0110 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: